Automotive-grade dual-channel LVDS isolator, offering 5 kV rms isolation at 600 Mbps data rates. Features include a 2.5V nominal supply voltage (2.375V to 2.625V range) and operation across a -40°C to 125°C temperature range. This 20-terminal integrated circuit is housed in a 7.2mm x 5.3mm R-PDSO-G20 package.
Sign in to ask questions about the Analog Devices ADN4651BRSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN4651BRSZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN4651BRSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.