
Dual-channel LVDS gigabit isolator offers 5 kV RMS isolation. Features a 3.3V nominal supply voltage, operating from 3V to 3.6V. This interface circuit boasts a 125°C maximum operating temperature and a 20-terminal configuration within a 7.2mm x 5.3mm JEDEC R-PDSO-G20 package. Designed for automotive temperature grades, it provides two distinct functions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |