
High-speed differential driver, a single-channel LVDS bus transceiver, operates at data rates up to 600Mbps. This CMOS integrated circuit features a 3.3V operating supply voltage, with a range from 3V to 3.6V. It offers a propagation delay of 1.5ns and a turn-on delay time of 1.5ns, with an operating supply current of 7mA. Packaged in a 1000-piece tape and reel, this surface mount device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices ADN4661BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4661BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
