
CMOS LVDS differential line receiver featuring a single channel with a 400Mbps data rate. This surface mount component operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V and a maximum supply current of 9mA. It offers a propagation delay of 2.5ns and is packaged in a 5mm x 4mm x 1.5mm SOIC case. Operating temperature range is -40°C to 85°C.
Analog Devices ADN4662BRZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Turn-On Delay Time | 2.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4662BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
