
Dual, 3 V, CMOS, LVDS High Speed Differential Driver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADN4663BRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN4663BRZ-REEL7 technical specifications.
| Package/Case | SOIC N |
| Data Rate | 600Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4663BRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
