
The ADN4665ARUZ is a RoHS compliant, 4-channel bus transceiver from Analog Devices, packaged in a TSSOP-16. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a maximum supply current of 8mA. The device has a propagation delay of 2ns and a turn-on delay time of 2ns. It is suitable for surface mount applications and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADN4665ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN4665ARUZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4665ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
