
Quad CMOS differential line driver, operating at 3V, supports data rates up to 400Mbps. Features four drivers and four receivers with a propagation delay of 1.7ns. Housed in a TSSOP package, this surface mount component operates within a voltage range of 3V to 3.6V and has a maximum supply current of 8mA. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Analog Devices ADN4667ARUZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Turn-On Delay Time | 1.7ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4667ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
