
Quad CMOS differential line driver supporting 400Mbps data rates. Features 3V LVDS operation with a 3V to 3.6V supply voltage range. Surface mountable in a SOIC package, this interface IC offers 4 drivers and 4 receivers. Operating temperature range spans -40°C to 85°C with a typical supply current of 30mA. Propagation delay is 1.7ns.
Sign in to ask questions about the Analog Devices ADN4667ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN4667ARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.7ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4667ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
