
Programmable Low Voltage 1:10 LVDS Clock Driver
Analog Devices ADN4670BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 1100Mbps |
| Duty Cycle | 55% |
| Input | LVDS |
| Lead Free | Contains Lead |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 10 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4670BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.