
High-speed M-LVDS transceiver, operating at 100 Mbps, features half-duplex communication. This surface-mount integrated circuit offers a 3.3V operating supply voltage, with a voltage range of 3V to 3.6V. The transceiver boasts a propagation delay of 6ns and a turn-on delay time of 6ns, with a receiver hysteresis of 25mV. It is housed in a SOIC package with tin, matte contact plating, and has a power dissipation of 94mW.
Analog Devices ADN4690EBRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Evaluation Kit | Yes |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 32uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 94mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 94mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 16mA |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4690EBRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
