
Analog Devices ADN4693EBRZ-RL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 200Mbps |
| Lead Free | Contains Lead |
| Max Input Current | 32uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4693EBRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
