
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADN4694EBRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN4694EBRZ-RL7 technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Input Current | 32uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 94mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 94mW |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4694EBRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
