
High-speed M-LVDS transceiver, operating at 200 Mbps with a 3.3V supply voltage. This half-duplex bus transceiver features a Type 2 receiver and LVDS interface. Packaged in a 5mm x 4mm x 1.5mm SOIC with matte tin plating, it supports surface mounting. Operating temperature range is -40°C to 85°C, with a maximum supply current of 24mA.
Analog Devices ADN4696EBRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 200Mbps |
| Height | 1.5mm |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 32uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN4696EBRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
