
The ADN8830ACPZ is a surface mount digital IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device is packaged in an LFCSP EP package and is RoHS compliant. It has a width of 5mm and a length of 5mm, with a height of 0.83mm. The ADN8830ACPZ has an operating supply current of 8mA and an output current of 2mA.
Analog Devices ADN8830ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Output Current | 2mA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN8830ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
