This ultracompact thermoelectric cooler (TEC) driver is designed for digital control systems, delivering up to 1 A of current. Featuring a 25-terminal S-PBGA-B25 package with a bottom terminal position, it operates across an industrial temperature range of -40°C to 85°C. The device supports a nominal supply voltage of 3.3V, with a minimum of 2.7V and a maximum of 5.5V. Its compact 2.54mm x 2.54mm dimensions and single function make it suitable for space-constrained applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADN8833ACBZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.54 |
| Length | 2.54 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN8833ACBZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.