
Automotive-grade, ultra-compact 1.5 A Thermoelectric Cooler (TEC) controller featuring 25 terminals in a S-PBGA-B25 package. Operates across a wide temperature range from -40°C to 125°C with a nominal supply voltage of 3.3V, supporting a range of 2.7V to 5.5V. This specialized analog IC offers single-functionality with a bottom terminal position and a compact 2.54mm x 2.54mm footprint.
Analog Devices ADN8834ACBZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.54 |
| Length | 2.54 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN8834ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.