
Ultra-compact 1.5 A Thermoelectric Cooler (TEC) controller featuring a 24-terminal, 4mm x 4mm S-XQCC-N24 package. Operates across an automotive temperature range from -40°C to 125°C with a supply voltage range of 2.7V to 5.5V, nominal at 3.3V. This specialized analog IC provides a single function for precise temperature management.
Analog Devices ADN8834ACPZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN8834ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.