
Automotive-grade, 24-terminal thermoelectric cooler (TEC) controller IC with a 1.5 A output current capability. Features a compact 4mm x 4mm S-XQCC-N24 package, operating across a wide temperature range from -40°C to 125°C. Supports supply voltages from 2.7V to 5.5V, with a nominal 3.3V. Designed for single-function operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADN8834ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADN8834ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADN8834ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.