8-pin hermetically sealed metal can operational amplifier with a voltage-feedback architecture. Features a maximum input offset voltage of 75 µV and a nominal unity gain bandwidth of 600 kHz. Offers a minimum voltage gain of 2,000,000 and a nominal slew rate of 0.17 V/µs. Designed for military temperature grades, operating from -55°C to 125°C, with nominal supply voltages of ±15V.
Analog Devices ADOP-07H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.17 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 2000000 |
| Unity Gain BW-Nom | 600 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.