
USB to I2C connector module facilitating communication between USB and I2C interfaces. Features include I2C connectivity and a USB interface, operating at a 5V supply voltage. This module is packaged as a bulk unit and is lead-containing.
Analog Devices ADP-I2C-USB-Z technical specifications.
| Package/Case | Module |
| Features | I²C |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP-I2C-USB-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
