
The ADP1046AACPZ-R7 is a 4-channel DC/DC controller from Analog Devices, operating from a 3.3V supply voltage with a maximum input voltage of 3.6V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is RoHS compliant and is available in a QCCN package type, packaged in tape and reel with 1500 units per reel.
Analog Devices ADP1046AACPZ-R7 technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1046AACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
