
Analog Devices ADP1047ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 17mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1047ARQZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
