
Digital Power Factor Correction Controller with accurate AC Power Metering
Analog Devices ADP1048ARQZ-R7 technical specifications.
| Package/Case | QSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 17mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1048ARQZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
