The ADP1051ACPZ-R7 is a 24-pin quad low-dropout (LDO) regulator from Analog Devices, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 3.3V, with a maximum input voltage of 3.6V and a minimum input voltage of 3V. The device is packaged in a 4x4mm LFCSP-24 and is designed for automotive applications.
Analog Devices ADP1051ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1051ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.