
The ADP1053ACPZ-R7 is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is surface mount and has an operating supply current of 30mA. It is RoHS compliant but not Reach SVHC compliant.
Analog Devices ADP1053ACPZ-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 625kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Output Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1053ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
