The ADP1071-2ARWZ-RL is an automotive DC/DC controller with a nominal supply voltage of 12V and a maximum input voltage of 60V. It features a 16-pin SOP package and operates over a temperature range of -40°C to 125°C. This device is suitable for use in automotive applications and is compliant with automotive temperature grade specifications.
Sign in to ask questions about the Analog Devices ADP1071-2ARWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1071-2ARWZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1071-2ARWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.