Isolated, synchronous forward controller with active clamp and iCoupler technology. Features a 4.7V to 60V input voltage range and operates across an automotive temperature grade from -40°C to 125°C. This 24-terminal, 7.5mm x 15.4mm DUAL terminal device, packaged in R-PDSO-G24, offers a single function for efficient power management.
Analog Devices ADP1074ARWZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1074ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.