The ADP1074ARWZ-RL is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of R-PDSO-G24. The device has a width of 7.5mm and a length of 15.4mm, with 24 pins and 1 function. It operates within an input voltage range of 4.7V to 60V.
Analog Devices ADP1074ARWZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1074ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.