The ADP1173AR is an 8-pin commercial DC/DC controller from Analog Devices. It operates over a temperature range of 0 to 70 degrees Celsius and accepts input voltages between 2 and 30 volts. The device is packaged in an 8-pin SOP package with a width of 3.9 millimeters and a length of 4.9 millimeters. The ADP1173AR features a single function and has 8 terminals.
Analog Devices ADP1173AR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.