The ADP1173AR-5 is a commercial DC/DC controller with an input voltage range of 2V to 30V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a plastic SO-8 package with a width of 3.9mm and a length of 4.9mm. It has 8 terminals and is designed for commercial temperature grade applications.
Sign in to ask questions about the Analog Devices ADP1173AR-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP1173AR-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1173AR-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.