The ADP120-AUJZ18R7 is a 1.8V fixed linear voltage regulator with an accuracy of 2%. It can supply a maximum output current of 100mA and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and features a low quiescent current of 11uA. It is available in a VSSOP package, suitable for surface mount applications.
Analog Devices ADP120-AUJZ18R7 technical specifications.
| Accuracy | 2% |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Quiescent Current | 11uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP120-AUJZ18R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.