IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5, Fixed Positive Single Output LDO Regulator
Analog Devices ADP120-AUJZ33R7 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP120-AUJZ33R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.