Evaluation Board For Low Quiescent Current, CMOS Linear Regulator 150mA
Sign in to ask questions about the Analog Devices ADP121-3.0-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP121-3.0-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 150mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP121-3.0-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.