
CMOS linear voltage regulator, offering a fixed 1.5V output voltage with a 150mA maximum output current. Features low quiescent current of 30µA, maximum supply current of 40µA, and a wide input voltage range from 2.3V to 5.5V. Achieves 2% accuracy and 60dB PSRR, operating across a temperature range of -40°C to 125°C. Surface mountable, available in 5-lead TSOT or 4-ball WLCSP packages, supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADP121-ACBZ15R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP121-ACBZ15R7 technical specifications.
| Accuracy | 2% |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.2V |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Nominal Supply Current | 40uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP121-ACBZ15R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
