
150mA CMOS linear voltage regulator, featuring a low 30uA quiescent current and 40uA operating supply current. Offers a fixed 1.5V output voltage with 2% accuracy, supporting input voltages from 2.3V to 5.5V. Designed for surface mount applications in a 5-lead TSOT package, this positive polarity regulator operates across a -40°C to 125°C temperature range. Provides 60dB PSRR and a current limit of 160mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP121-AUJZ15R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Lead Free | Contains Lead |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.2V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP121-AUJZ15R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
