
LDO Regulator Pos 2V 0.15A 5-Pin TSOT T/R
Analog Devices ADP121-AUJZ20R7 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.2V |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP121-AUJZ20R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.