
CMOS linear voltage regulator, 150mA max output current, 2.5V nominal output voltage with 2% accuracy. Features a low 21µA quiescent current and 120mV dropout voltage. Operates from 2.3V to 5.5V input, with a 150mA output current capability. Available in a 5-lead TSOT surface mount package, measuring 2.9mm x 1.6mm x 0.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP121-AUJZ25R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TSOT |
| Dropout Voltage | 120mV |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.2V |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Nominal Supply Current | 40uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 21uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP121-AUJZ25R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
