
ANALOG DEVICES ADP121CB-1.5-EVALZ 150MA WLCSP 1.5V OUTPUT EVAL BOARD
Sign in to ask questions about the Analog Devices ADP121CB-1.5-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP121CB-1.5-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.2V |
| Max Supply Current | 40uA |
| Nominal Supply Current | 40uA |
| Operating Supply Current | 40uA |
| Output Current | 150mA |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP121CB-1.5-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
