
Adjustable CMOS linear voltage regulator with a maximum output current of 300mA and a dropout voltage of 85mV. Features a low quiescent current of 45uA, a maximum input voltage of 5.5V, and an adjustable output voltage range from 800mV to 5V. Offers 1% output accuracy and a Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in a TSOT surface mount case with gold contact plating, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices ADP123ACPZ-R7 technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Contact Plating | Gold |
| Dropout Voltage | 85mV |
| Lead Free | Contains Lead |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Nominal Supply Current | 45uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 45uA |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
