
Adjustable positive LDO regulator with 0.8V to 5V output voltage and 0.5A maximum output current. Features include 2.3V minimum and 5.5V maximum input voltage, ±1% accuracy, and low dropout voltage (e.g., 0.065V at 250mA). Housed in an 8-pin MSOP EP package with exposed pad, measuring 3x3x0.86mm, designed for surface mounting. Operating temperature range is -40°C to 125°C, with special features like current limit and thermal protection.
Analog Devices ADP125ARHZ-R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA-T |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 5V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.003@10mA|0.065@250mA|0.13@500mAV |
| Maximum Dropout Voltage @ Current | 0.005@10mA|0.12@250mA|0.23@500mAV |
| Accuracy | ±1% |
| Line Regulation | 0.05%/V |
| Load Regulation | 0.0005%/mA(Typ) |
| Junction to Ambient | 102.8°C/W |
| Typical Quiescent Current | 0.045mA |
| Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP125ARHZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.