Logic controlled high-side power switch, capable of 2 A current delivery with a 12 V maximum operating voltage. Features a 6-terminal, 0.95 mm width by 1.45 mm length R-PBGA-B6 package. Operates across an industrial temperature range from -40°C to 105°C, with a nominal supply voltage of 6.5 V and a minimum of 2.3 V. This buffer or inverter-based peripheral driver offers a single function.
Analog Devices ADP1290ACBZ-R7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.95 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 6.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP1290ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.