Ultralow-noise CMOS linear regulator provides a fixed 3.3 V output option with up to 150 mA output current. The regulator operates from a 2.2 V to 5.5 V input range and has 105 mV typical dropout at 150 mA load. Output noise is 9 µV rms without an added noise-bypass capacitor, and PSRR is 70 dB at 10 kHz. The device uses 1 µF ceramic input and output capacitors and includes logic-controlled enable, current limit, and thermal overload protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP150-3.3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | CMOS linear regulator |
| Output Voltage | 3.3V |
| Maximum Output Current | 150mA |
| Input Voltage Range | 2.2 to 5.5V |
| Dropout Voltage | 105 typical at 150 mA loadmV |
| Output Noise | 9µV rms |
| Quiescent Current | 10 at zero loadµA |
| Shutdown Current | <1µA |
| Initial Output Voltage Accuracy | ±1% |
| PSRR | 70 at 10 kHzdB |
| Recommended Input Capacitor | 1 ceramicµF |
| Recommended Output Capacitor | 1 ceramicµF |
| Operating Junction Temperature Range | -40 to +125°C |
| Operating Ambient Temperature Range | -40 to +85°C |
| Protection Features | Current limit and thermal overload protection |
| Enable Control | Logic-controlled enable |
Download the complete datasheet for Analog Devices ADP150-3.3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP150-3.3
Evaluation guide for EVAL-AD7091R-8ARDZ, supporting AD7091R-2/-4/-8 12-bit, 1 MSPS ADCs. Features on-board power management and ACE software compatibility for data analysis.