
Ultralow-noise CMOS linear regulator provides a fixed positive 3.3 V output with up to 150 mA load current. The device operates from a 2.2 V to 5.5 V input range and uses a PMOS pass element. Typical output noise is 9 µVrms, and typical PSRR is 70 dB. Protection features include current limit, short-circuit protection, and thermal protection. The 5-pin TSOT surface-mount package is rated for operation from -40 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP150AUJZ-3.3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | LDO |
| Output Type | Fixed |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Output Current | 0.15A |
| Input Voltage Min | 2.2V |
| Input Voltage Max | 5.5V |
| Typical Dropout Voltage | 0.01 at 10 mA, 0.105 at 150 mAV |
| Maximum Dropout Voltage | 0.035 at 10 mA, 0.16 at 150 mAV |
| Accuracy | ±1% |
| Line Regulation | 0.05%/V |
| Load Regulation | 0.003 typical%/mA |
| Typical Ground Current at Full Load | 0.22mA |
| Typical PSRR | 70dB |
| Output Noise Voltage | 9µVrms |
| Output Capacitor | 1 ceramic typicalµF |
| Pass Element | PMOS |
| Package | 5-pin TSOT |
| Mounting | Surface Mount |
| Operating Temperature | -40 to 125°C |
| EU RoHS | Yes |
| Rohs Versions | 2011/65/EU, 2015/863 |
| ECCN | EAR99 |
| HTS Code | 8542390001 |
Download the complete datasheet for Analog Devices ADP150AUJZ-3.3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP150AUJZ-3.3
User guide for the EVAL-ADF4150HVEB1Z board, featuring the ADF4150HV synthesizer, octave range VCO, loop filter, and ADF5001 prescaler for microwave VCO evaluation.
User guide for the EV-ADF4150HVEB2Z evaluation board, featuring the ADF4150HV frequency synthesizer with a 1 GHz to 2 GHz VCO and high-voltage charge pump support.
