Low-dropout CMOS linear regulator supplies up to 200 mA from a 2.2 V to 5.5 V input range. Fixed output-voltage options cover low-voltage rails with typical dropout of 140 mV at 200 mA. The regulator provides low output noise, high power-supply rejection, and low quiescent current for battery-powered and noise-sensitive circuits. Enable control supports shutdown operation, and the device is specified for operation from -40 °C to 125 °C. Package options include compact TSOT and WLCSP formats.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator type | Low dropout linear regulator |
| Output current | 200mA |
| Input voltage minimum | 2.2V |
| Input voltage maximum | 5.5V |
| Dropout voltage | 140 typical at 200 mAmV |
| Output voltage accuracy | ±1 initial% |
| Quiescent current | 10 typicalµA |
| Shutdown current | Less than 1µA |
| Output noise | 9 typicalµVrms |
| Power supply rejection ratio | 70 typical at 10 kHzdB |
| Operating temperature minimum | -40°C |
| Operating temperature maximum | 125°C |
| Enable input | Yes |
| Package options | 5-lead TSOT, 4-ball WLCSP |
Download the complete datasheet for Analog Devices ADP151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP151
This note explains power sequencing for ADSP-2156x processors to mitigate indeterminate I/O voltage glitches during power-up by ramping VDD_REF before VDD_EXT.