The ADP151ACBZ-3V3-R7 is a 3.3V fixed linear voltage regulator from Analog Devices. It operates with an accuracy of 1% and can handle a maximum output current of 200mA. The device is designed to function within a temperature range of -40°C to 125°C. The ADP151ACBZ-3V3-R7 is a surface mount component, making it suitable for compact designs. It is a single output, positive polarity regulator.
Analog Devices ADP151ACBZ-3V3-R7 technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| RoHS | Compliant |
No datasheet is available for this part.