
Synchronous Boost DC-to-DC Converter, operating at 2 MHz, features a maximum output current of 1A and an adjustable output voltage from 1.8V to 3.3V. Achieving up to 96% efficiency, this surface mount component supports input voltages from 800mV to 3.3V. With a nominal supply current of 23µA and a single positive output, it operates across a temperature range of -40°C to 85°C. Contact plating includes gold and silver, and the device is RoHS compliant.
Analog Devices ADP1607ACPZN-R7 technical specifications.
| Contact Plating | Gold, Silver |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 23uA |
| Number of Outputs | 1 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3.3V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1607ACPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
