
1.2 MHz DC-DC Step-Up Switching Converter, a versatile power management IC, offers adjustable output voltage up to 12V and a maximum output current of 1.2A. Operating from a 2.5V to 5.5V input range, this surface mount component boasts up to 92% efficiency. Its compact MSOP package, measuring 3.2mm x 3.2mm x 0.95mm, is ideal for space-constrained applications. The converter features a low nominal supply current of 600uA and supports both Boost and SEPIC topologies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1610ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Efficiency | 92% |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 12V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| Weight | 0.004938oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1610ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
