
Analog Devices ADP1613-12-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 1.35mA |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1613-12-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
