
Boost, SEPIC DC-to-DC switching converter featuring adjustable output voltage up to 20V and 2A output current. Operates with a 2.5V to 5.5V input voltage range, delivering up to 2.5A maximum output current. Achieves 94% efficiency at 650 kHz or 1.3 MHz switching frequencies. Housed in a compact MSOP package for surface mounting, with a 3.2mm x 3.2mm x 0.95mm footprint. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1613ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Efficiency | 94% |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.35mA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| Weight | 0.004938oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1613ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
