
ADP1614ACPZ-1.3-R7 DC to DC Converter and Switching Regulator Chip 15VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1614-1.3-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supported Device | ADP1614ACPZ-1.3-R7 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 15(Typ)VDC |
| Input Voltage Range | 2.5VDC to 5.5VDC |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP1614-1.3-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.